Direct
Direct
Direct
Direct
Direct

T489D106K035ATE800 | |
|---|---|
DigiKey Part Number | 399-T489D106K035ATE800TR-ND - Tape & Reel (TR) 399-T489D106K035ATE800CT-ND - Cut Tape (CT) 399-T489D106K035ATE800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T489D106K035ATE800 |
Description | CAP TANT 10UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 800mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T489D106K035ATE800 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 800mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491V106K035AH | KEMET | 0 | T491V106K035AH-ND | $11.59881 | Direct |
| T491V106K035AT4100 | KEMET | 0 | T491V106K035AT4100-ND | $13.86013 | Direct |
| T494V106K035AT | KEMET | 0 | 399-18409-1-ND | $25.90000 | Direct |
| TPSY106K035H0250 | KYOCERA AVX | 0 | 478-TPSY106K035H0250TR-ND | $23.54966 | Direct |
| TPSY106K035S0250 | WEC | 4,000 | 2266-TPSY106K035S0250TR-ND | $6.26400 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.62000 | $27.62 |
| 10 | $19.31200 | $193.12 |
| 50 | $16.02200 | $801.10 |
| 100 | $15.00510 | $1,500.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $13.28298 | $6,641.49 |
| 1,000 | $12.74966 | $12,749.66 |
| 1,500 | $12.48243 | $18,723.65 |
| 2,500 | $12.18627 | $30,465.67 |
| 3,500 | $12.01314 | $42,045.99 |
| 5,000 | $11.84649 | $59,232.45 |




