
T398J156M035AS | |
---|---|
DigiKey Part Number | 399-T398J156M035AS-ND |
Manufacturer | |
Manufacturer Product Number | T398J156M035AS |
Description | CAP TANT RAD 3LD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 35 V Radial - 3 Leads 1.6Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T398J156M035AS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1.6Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Leads | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | J | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $88.08924 | $22,022.31 |