
T396K226M035AT | |
---|---|
DigiKey Part Number | 399-T396K226M035AT-ND |
Manufacturer | |
Manufacturer Product Number | T396K226M035AT |
Description | CAP TANT 22UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 35 V Radial - 3 Leads 1.3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T396K226M035AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1.3Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Leads | |
Size / Dimension | 0.339" L x 0.339" W (8.60mm x 8.60mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | K | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $97.77756 | $24,444.39 |