T378E156K020AS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T378E156K020AS

DigiKey Part Number
1001-2492-ND
Manufacturer
Manufacturer Product Number
T378E156K020AS
Description
CAP TANT 15UF 10% 20V RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 20 V Radial
Datasheet
 Datasheet
EDA/CAD Models
T378E156K020AS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.230" L x 0.130" W (5.84mm x 3.30mm)
Height - Seated (Max)
0.310" (7.87mm)
Lead Spacing
0.200" (5.08mm)
Manufacturer Size Code
E
Features
High Reliability
Failure Rate
-
Grade
Military
Qualification
MIL-PRF-49137/6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 158
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$195.81000$195.81
10$146.74800$1,467.48
50$125.07880$6,253.94