Parametric Equivalent

T356L107M016AT | |
|---|---|
DigiKey Part Number  | 399-T356L107M016AT-ND  | 
Manufacturer  | |
Manufacturer Product Number  | T356L107M016AT  | 
Description  | CAP TANT RAD  | 
Manufacturer Standard Lead Time  | 52 Weeks  | 
Customer Reference  | |
Detailed Description  | 100 µF Conformal Coated Tantalum Capacitors 16 V Radial, Disc 800mOhm @ 100kHz  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | T356L107M016AT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 16 V  | |
Type  | Conformal Coated  | |
ESR (Equivalent Series Resistance)  | 800mOhm @ 100kHz  | |
Operating Temperature  | -55°C ~ 125°C  | |
Lifetime @ Temp.  | -  | |
Mounting Type  | Through Hole  | |
Package / Case  | Radial, Disc  | |
Size / Dimension  | 0.350" Dia (8.90mm)  | |
Height - Seated (Max)  | 0.713" (18.10mm)  | |
Lead Spacing  | 0.200" (5.08mm)  | |
Manufacturer Size Code  | T356L  | |
Ratings  | -  | |
Features  | General Purpose  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | $122.71120 | $12,271.12 | 


