T356UltraDip89 SERIES (15.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T356UltraDip89 SERIES (15.50mm)
T356-ULTRADIP

T356K476K025AT

DigiKey Part Number
399-3671-ND
Manufacturer
Manufacturer Product Number
T356K476K025AT
Description
CAP TANT 47UF 10% 25V RADIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 25 V Radial 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
T356K476K025AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.350" Dia (8.90mm)
Height - Seated (Max)
0.610" (15.50mm)
Lead Spacing
0.200" (5.08mm)
Manufacturer Size Code
K
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 210 View Now
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$138.52000$138.52
10$108.94400$1,089.44
50$97.11640$4,855.82
100$93.45510$9,345.51
500$87.25354$43,626.77
Manufacturers Standard Package

Other Suppliers on DigiKey

210In Stock
Ships from WEC