T356UltraDip89 SERIES (15.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T356K226M035AT

DigiKey Part Number
399-9932-ND
Manufacturer
Manufacturer Product Number
T356K226M035AT
Description
CAP TANT 22UF 20% 35V RADIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 35 V Radial 1.3Ohm
Datasheet
 Datasheet
EDA/CAD Models
T356K226M035AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1.3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.350" Dia (8.90mm)
Height - Seated (Max)
0.610" (15.50mm)
Lead Spacing
0.200" (5.08mm)
Manufacturer Size Code
K
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$88.39000$88.39
10$67.51700$675.17
50$59.17960$2,958.98
100$56.59810$5,659.81
500$52.22670$26,113.35
1,000$50.87212$50,872.12
Manufacturers Standard Package