T356 ULTRADIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T356C106K010AT

DigiKey Part Number
399-3631-ND
Manufacturer
Manufacturer Product Number
T356C106K010AT
Description
CAP TANT 10UF 10% 10V RADIAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 10 V Radial 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T356C106K010AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.378" (9.60mm)
Lead Spacing
0.200" (5.08mm)
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,009
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$32.60000$32.60
10$23.16300$231.63
50$19.41080$970.54
100$18.25060$1,825.06
500$16.28882$8,144.41
1,000$15.68112$15,681.12
3,000$14.92984$44,789.52
5,000$14.65181$73,259.05
Manufacturers Standard Package