T356-ULTRADIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T354M476M035AT

DigiKey Part Number
399-11341-ND
Manufacturer
Manufacturer Product Number
T354M476M035AT
Description
CAP TANT 47UF 20% 35V RADIAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 35 V Radial
Datasheet
 Datasheet
EDA/CAD Models
T354M476M035AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.402" Dia (10.20mm)
Height - Seated (Max)
0.740" (18.80mm)
Lead Spacing
0.250" (6.35mm)
Manufacturer Size Code
M
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$248.14000$248.14
10$202.17900$2,021.79
50$183.78520$9,189.26
100$178.08670$17,808.67
Manufacturers Standard Package