
T351A225K016AT | |
---|---|
DigiKey Part Number | 399-9913-ND |
Manufacturer | |
Manufacturer Product Number | T351A225K016AT |
Description | CAP TANT 2.2UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 16 V Radial 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T351A225K016AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.175" Dia (4.45mm) | |
Height - Seated (Max) | 0.378" (9.60mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.90000 | $29.90 |
10 | $21.15800 | $211.58 |
50 | $17.66140 | $883.07 |
100 | $16.58060 | $1,658.06 |
500 | $14.75272 | $7,376.36 |
1,000 | $14.18653 | $14,186.53 |
3,000 | $13.48661 | $40,459.83 |
5,000 | $13.22762 | $66,138.10 |