
T350F685K035AT | |
|---|---|
DigiKey Part Number | 399-3578-ND |
Manufacturer | |
Manufacturer Product Number | T350F685K035AT |
Description | CAP TANT 6.8UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 35 V Radial 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350F685K035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.390" (9.90mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | F | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.65000 | $35.65 |
| 10 | $25.56100 | $255.61 |
| 50 | $21.52220 | $1,076.11 |
| 100 | $20.27310 | $2,027.31 |
| 500 | $18.16082 | $9,080.41 |
| 1,000 | $17.50651 | $17,506.51 |
| 2,500 | $16.81526 | $42,038.15 |

