
T350C475M025AT | |
|---|---|
DigiKey Part Number | 399-11331-ND |
Manufacturer | |
Manufacturer Product Number | T350C475M025AT |
Description | CAP TANT 4.7UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 25 V Radial 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350C475M025AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.331" (8.40mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.39000 | $32.39 |
| 10 | $23.01500 | $230.15 |
| 50 | $19.28660 | $964.33 |
| 100 | $18.13390 | $1,813.39 |
| 500 | $16.18466 | $8,092.33 |
| 1,000 | $15.58086 | $15,580.86 |
| 3,000 | $14.83438 | $44,503.14 |
| 5,000 | $14.55813 | $72,790.65 |

