
T350B475M016AT7301 | |
|---|---|
DigiKey Part Number | 399-T350B475M016AT7301TR-ND - Tape & Reel (TR) 399-T350B475M016AT7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T350B475M016AT7301 |
Description | CAP TANT 4.7UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 16 V Radial 5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T350B475M016AT7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.74000 | $27.74 |
| 10 | $19.47400 | $194.74 |
| 50 | $16.19960 | $809.98 |
| 100 | $15.18540 | $1,518.54 |
| 500 | $13.47034 | $6,735.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $12.67314 | $19,009.71 |
| 3,000 | $12.28276 | $36,848.28 |
| 4,500 | $12.08716 | $54,392.22 |

