
T322E226K035AT | |
|---|---|
DigiKey Part Number  | 399-4607-ND  | 
Manufacturer  | |
Manufacturer Product Number  | T322E226K035AT  | 
Description  | CAP TANT 22UF 10% 35V AXIAL  | 
Manufacturer Standard Lead Time  | 52 Weeks  | 
Customer Reference  | |
Detailed Description  | 22 µF Molded Tantalum Capacitors 35 V Axial 1.3Ohm  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | T322E226K035AT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | 35 V  | |
Type  | Molded  | |
ESR (Equivalent Series Resistance)  | 1.3Ohm  | |
Operating Temperature  | -55°C ~ 125°C  | |
Lifetime @ Temp.  | -  | |
Mounting Type  | Through Hole  | |
Package / Case  | Axial  | |
Size / Dimension  | 0.280" Dia x 0.530" L (7.11mm x 13.46mm)  | |
Height - Seated (Max)  | -  | |
Lead Spacing  | -  | |
Manufacturer Size Code  | E  | |
Features  | General Purpose  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $101.65000 | $101.65 | 
| 10 | $79.19500 | $791.95 | 
| 50 | $70.23660 | $3,511.83 | 
| 100 | $67.46260 | $6,746.26 | 
| 500 | $67.33830 | $33,669.15 | 

