Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

T322E107K006AS | |
|---|---|
DigiKey Part Number | 399-1461-ND |
Manufacturer | |
Manufacturer Product Number | T322E107K006AS |
Description | CAP TANT 100UF 10% 6V AXIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6 V Axial 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322E107K006AS Models |
Category | ESR (Equivalent Series Resistance) 1.6Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.280" Dia x 0.530" L (7.11mm x 13.46mm) |
Capacitance | Manufacturer Size Code E |
Tolerance ±10% | Features General Purpose |
Voltage - Rated | Base Product Number |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T322E107K006AT | KEMET | 0 | 399-4537-ND | $95.74938 | Direct |
| T322E107K010AS | KEMET | 0 | 399-1475-ND | $105.54643 | Upgrade |
| T322E107K015AS | KEMET | 23 | 399-1490-ND | $172.57000 | Upgrade |
| 173D107X9010YW | Vishay Sprague | 0 | 173D107X9010YW-ND | $89.51404 | Upgrade |
| 173D107X9015YW | Vishay Sprague | 0 | 173D107X9015YW-ND | $89.51404 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $87.16520 | $8,716.52 |



