
T322D336K010AT | |
|---|---|
DigiKey Part Number | 399-4548-ND |
Manufacturer | |
Manufacturer Product Number | T322D336K010AT |
Description | CAP TANT 33UF 10% 10V AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V Axial 2.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322D336K010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.180" Dia x 0.420" L (4.57mm x 10.67mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.62000 | $56.62 |
| 10 | $41.91800 | $419.18 |
| 50 | $36.05900 | $1,802.95 |
| 100 | $34.24610 | $3,424.61 |
| 500 | $31.17706 | $15,588.53 |
| 1,000 | $30.22594 | $30,225.94 |
| 2,500 | $29.22110 | $73,052.75 |

