T322D335K050AS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 18
Unit Price: $73.10000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $19.41270
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $17.99077
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $19.41270
Datasheet
T322D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T322D335K050AS

DigiKey Part Number
399-1543-ND
Manufacturer
Manufacturer Product Number
T322D335K050AS
Description
CAP TANT 3.3UF 10% 50V AXIAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 50 V Axial 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
T322D335K050AS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.180" Dia x 0.420" L (4.57mm x 10.67mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$50.45890$5,045.89
Manufacturers Standard Package