
T322D335K050AT | |
|---|---|
DigiKey Part Number | 399-4619-ND |
Manufacturer | |
Manufacturer Product Number | T322D335K050AT |
Description | CAP TANT 3.3UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 50 V Axial 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322D335K050AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.180" Dia x 0.420" L (4.57mm x 10.67mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $75.88000 | $75.88 |
| 10 | $57.18100 | $571.81 |
| 50 | $49.71220 | $2,485.61 |
| 100 | $47.40110 | $4,740.11 |
| 500 | $43.48696 | $21,743.48 |
| 1,000 | $42.27421 | $42,274.21 |

