
T322C475K035AT | |
|---|---|
DigiKey Part Number | 399-4603-ND |
Manufacturer | |
Manufacturer Product Number | T322C475K035AT |
Description | CAP TANT 4.7UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V Axial 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322C475K035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.180" Dia x 0.345" L (4.57mm x 8.76mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.81000 | $51.81 |
| 10 | $38.13300 | $381.33 |
| 50 | $32.67640 | $1,633.82 |
| 100 | $30.98680 | $3,098.68 |
| 500 | $28.12740 | $14,063.70 |
| 1,000 | $27.24164 | $27,241.64 |
| 2,500 | $26.30552 | $65,763.80 |

