
T322B105K050AS | |
---|---|
DigiKey Part Number | 399-1540-ND |
Manufacturer | |
Manufacturer Product Number | T322B105K050AS |
Description | CAP TANT 1UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 50 V Axial 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322B105K050AS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.110" Dia x 0.290" L (2.79mm x 7.37mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.65000 | $45.65 |
10 | $33.25500 | $332.55 |
50 | $28.32460 | $1,416.23 |
100 | $26.79740 | $2,679.74 |
500 | $24.21392 | $12,106.96 |
1,000 | $23.41342 | $23,413.42 |
2,500 | $22.56784 | $56,419.60 |