T322A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T322A105K025AS

DigiKey Part Number
399-1506-ND
Manufacturer
Manufacturer Product Number
T322A105K025AS
Description
CAP TANT 1UF 10% 25V AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 25 V Axial 10Ohm
Datasheet
 Datasheet
EDA/CAD Models
T322A105K025AS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
10Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.095" Dia x 0.260" L (2.41mm x 6.60mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$30.30000$30.30
10$21.44700$214.47
50$17.91480$895.74
100$16.82110$1,682.11
500$14.97128$7,485.64
1,000$14.39832$14,398.32
2,500$13.79307$34,482.68
5,000$13.42799$67,139.95
Manufacturers Standard Package