Parametric Equivalent

T140D107K030AS | |
|---|---|
DigiKey Part Number | 399-T140D107K030AS-ND |
Manufacturer | |
Manufacturer Product Number | T140D107K030AS |
Description | CAP TANT 100UF 10% 30V AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 100 µF Hermetically Sealed Tantalum Capacitors 30 V Axial 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T140D107K030AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 30 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.351" Dia x 0.351" L (8.92mm x 8.92mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Grade | Military | |
Qualification | MIL-PRF-39003/3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $247.61000 | $247.61 |
| 20 | $192.83450 | $3,856.69 |
| 60 | $181.81483 | $10,908.89 |
| 100 | $177.73700 | $17,773.70 |


