
T140B686M010AS | |
---|---|
DigiKey Part Number | 399-T140B686M010AS-ND |
Manufacturer | |
Manufacturer Product Number | T140B686M010AS |
Description | CAP TANT 68UF 20% 10V AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 µF Hermetically Sealed Tantalum Capacitors 10 V Axial 1.3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T140B686M010AS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 1.3Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.185" Dia x 0.185" L (4.70mm x 4.70mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Grade | Military | |
Qualification | MIL-PRF-39003/3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $87.04000 | $87.04 |
10 | $66.41900 | $664.19 |
75 | $56.61320 | $4,245.99 |
150 | $54.33380 | $8,150.07 |
525 | $51.18581 | $26,872.55 |
1,050 | $49.86384 | $52,357.03 |