
T110C186K035AT | |
---|---|
DigiKey Part Number | 399-T110C186K035AT-ND |
Manufacturer | |
Manufacturer Product Number | T110C186K035AT |
Description | CAP TANT AXL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 µF Hermetically Sealed Tantalum Capacitors 35 V Axial 1.6Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T110C186K035AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 1.6Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.289" Dia x 0.686" L (7.34mm x 17.42mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $95.94550 | $1,918.91 |