T110B226M016AT4527 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $54.17893
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $60.15640
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $60.15640
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $60.15640
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T110B226M016AT4527

DigiKey Part Number
399-T110B226M016AT4527-ND
Manufacturer
Manufacturer Product Number
T110B226M016AT4527
Description
22.0UF 16.0V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF Hermetically Sealed Tantalum Capacitors 16 V Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
75$60.15640$4,511.73
Manufacturers Standard Package