T110B226K015AT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T110B226K015AT

DigiKey Part Number
399-11295-ND
Manufacturer
Manufacturer Product Number
T110B226K015AT
Description
CAP TANT 22UF 10% 15V AXIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
22 µF Hermetically Sealed Tantalum Capacitors 15 V Axial 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T110B226K015AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
15 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 154
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$91.78000$91.78
10$70.26100$702.61
75$60.06067$4,504.55
150$57.68927$8,653.39
525$54.41392$28,567.31
1,050$53.03864$55,690.57
Manufacturers Standard Package