



SU9VD-07040 | |
|---|---|
DigiKey Part Number | 399-10733-ND |
Manufacturer | |
Manufacturer Product Number | SU9VD-07040 |
Description | CMC 40UH 700MA 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 700mA DCR 180mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SU9VD-07040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 40 µH @ 1 kHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 180mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.669" L x 0.433" W (17.00mm x 11.00mm) | |
Height (Max) | 0.669" (17.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.16000 | $8.16 |
| 10 | $7.36700 | $73.67 |
| 25 | $7.08160 | $177.04 |
| 50 | $6.86940 | $343.47 |
| 100 | $6.66470 | $666.47 |
| 250 | $6.39984 | $1,599.96 |
| 500 | $6.20536 | $3,102.68 |
| 1,000 | $6.01551 | $6,015.51 |
| 5,000 | $5.59301 | $27,965.05 |


