



SU9V-R01180 | |
|---|---|
DigiKey Part Number | 399-10724-ND |
Manufacturer | |
Manufacturer Product Number | SU9V-R01180 |
Description | CMC 18MH 100MA 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 100mA DCR 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SU9V-R01180 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 18 mH @ 1 kHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 8Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.669" L x 0.433" W (17.00mm x 11.00mm) | |
Height (Max) | 0.669" (17.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.57000 | $8.57 |
| 10 | $7.76700 | $77.67 |
| 25 | $7.46320 | $186.58 |
| 50 | $7.23980 | $361.99 |
| 100 | $7.02280 | $702.28 |
| 250 | $6.74380 | $1,685.95 |
| 500 | $6.53872 | $3,269.36 |
| 1,000 | $6.33842 | $6,338.42 |
| 5,000 | $5.89280 | $29,464.00 |


