SU9H-R05034
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SU9H-R05034
KEMET AC Line Filters | Digi-Key Daily
What is an AC Line Filter?

SU9H-R05034

DigiKey Part Number
399-10710-ND
Manufacturer
Manufacturer Product Number
SU9H-R05034
Description
CMC 3.4MH 500MA 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3.4 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
SU9H-R05034 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
3.4 mH @ 1 kHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
1Ohm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.669" L x 0.610" W (17.00mm x 15.50mm)
Height (Max)
0.492" (12.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$8.57000$8.57
10$7.76700$77.67
25$7.46320$186.58
50$7.23980$361.99
100$7.02280$702.28
250$6.74380$1,685.95
500$6.53872$3,269.36
1,000$6.33842$6,338.42
5,000$5.89280$29,464.00
Manufacturers Standard Package