SU9H-03050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SU9H-03050
KEMET AC Line Filters | Digi-Key Daily
What is an AC Line Filter?

SU9H-03050

DigiKey Part Number
399-10704-ND
Manufacturer
Manufacturer Product Number
SU9H-03050
Description
CMC 5MH 300MA 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 300mA DCR 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
SU9H-03050 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
5 mH @ 1 kHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
3Ohm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.669" L x 0.610" W (17.00mm x 15.50mm)
Height (Max)
0.492" (12.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 740
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7.67000$7.67
10$6.98400$69.84
25$6.71280$167.82
50$6.51380$325.69
100$6.31960$631.96
250$6.06896$1,517.24
500$5.88472$2,942.36
1,000$5.70491$5,704.91
5,000$5.30459$26,522.95
Manufacturers Standard Package