

SU9H-02080 | |
---|---|
DigiKey Part Number | 399-10703-ND |
Manufacturer | |
Manufacturer Product Number | SU9H-02080 |
Description | CMC 8MH 200MA 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 200mA DCR 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SU9H-02080 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 8 mH @ 1 kHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 6Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.669" L x 0.610" W (17.00mm x 15.50mm) | |
Height (Max) | 0.492" (12.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.10554 | $5,105.54 |