SSR21NV-031810
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSR21NV-M031900

DigiKey Part Number
399-19527-ND
Manufacturer
Manufacturer Product Number
SSR21NV-M031900
Description
CMC 190MH 300MA 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
190 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 300mA DCR 2.9Ohm
Datasheet
 Datasheet
EDA/CAD Models
SSR21NV-M031900 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
190 mH @ 10 kHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
2.9Ohm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.866" L x 0.630" W (22.00mm x 16.00mm)
Height (Max)
1.063" (27.00mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,016
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$18.56000$18.56
10$15.27200$152.72
25$14.12960$353.24
90$12.67233$1,140.51
180$11.94839$2,150.71
270$11.54496$3,117.14
540$10.88672$5,878.83
1,080$10.26702$11,088.38
2,520$9.55845$24,087.29
Manufacturers Standard Package