
SSR10V-11140 | |
|---|---|
DigiKey Part Number | 399-19031-ND |
Manufacturer | |
Manufacturer Product Number | SSR10V-11140 |
Description | CMC 14MH 1.1A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.1A DCR 370mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSR10V-11140 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 14 mH @ 10 kHz | |
Current Rating (Max) | 1.1A | |
DC Resistance (DCR) (Max) | 370mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.925" L x 0.512" W (23.50mm x 13.00mm) | |
Height (Max) | 0.827" (21.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.36000 | $14.36 |
| 10 | $11.69100 | $116.91 |
| 25 | $10.78240 | $269.56 |
| 50 | $10.14260 | $507.13 |
| 100 | $9.53970 | $953.97 |
| 300 | $8.65807 | $2,597.42 |
| 500 | $8.27664 | $4,138.32 |
| 1,000 | $7.78549 | $7,785.49 |
| 5,000 | $6.75379 | $33,768.95 |

