SN16P-130
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN16P-130

DigiKey Part Number
399-20577-ND
Manufacturer
Manufacturer Product Number
SN16P-130
Description
NMC 10.0UH 10.0A 0.0050 OHM TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 µH @ 100 kHz 2 Line Common Mode Choke Through Hole DCR
Datasheet
 Datasheet
EDA/CAD Models
SN16P-130 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
10 µH @ 100 kHz
Current Rating (Max)
-
DC Resistance (DCR) (Max)
-
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-25°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
-
Height (Max)
-
Package / Case
Vertical, No Base, 2 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$34.40000$34.40
10$28.31200$283.12
25$26.19000$654.75
50$24.69220$1,234.61
100$23.28230$2,328.23
250$21.54436$5,386.09
450$20.49976$9,224.89
950$19.24649$18,284.17
2,400$18.93354$45,440.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.