


SMP255FA5120MB31TV24 | |
|---|---|
DigiKey Part Number | 399-SMP255FA5120MB31TV24TR-ND - Tape & Reel (TR) 399-SMP255FA5120MB31TV24CT-ND - Cut Tape (CT) 399-SMP255FA5120MB31TV24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP255FA5120MB31TV24 |
Description | FILM CAP 310 VAC X2 12 NF 125C |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 310V 630V Paper, Metallized Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.500" L x 0.453" W (12.70mm x 11.50mm) | |
Height - Seated (Max) | 0.272" (6.90mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.17000 | $23.17 |
| 10 | $16.04800 | $160.48 |
| 50 | $13.22160 | $661.08 |
| 100 | $12.34950 | $1,234.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $11.04090 | $4,416.36 |
| 800 | $10.55465 | $8,443.72 |
| 1,200 | $10.31098 | $12,373.18 |
| 2,000 | $10.04087 | $20,081.74 |
| 2,800 | $9.88298 | $27,672.34 |
| 4,000 | $9.73105 | $38,924.20 |
| 4,800 | $9.65909 | $46,363.63 |

