SMP255FB5330MC31TR24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMP255FB5330MC31TR24
Impregnated Metalized Paper EMI Suppression Surface Mount Film Capacitors

SMP255FA5100MB31TV24

DigiKey Part Number
399-SMP255FA5100MB31TV24TR-ND - Tape & Reel (TR)
399-SMP255FA5100MB31TV24CT-ND - Cut Tape (CT)
399-SMP255FA5100MB31TV24DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMP255FA5100MB31TV24
Description
FILM CAP 310 VAC X2 10 NF 125C
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 310V 630V Paper, Metallized Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.500" L x 0.453" W (12.70mm x 11.50mm)
Height - Seated (Max)
0.272" (6.90mm)
Termination
Solder Pads
Lead Spacing
-
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X2
Features
Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$26.60000$26.60
10$17.48400$174.84
50$13.80260$690.13
100$12.65300$1,265.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$10.95830$4,383.32
800$10.47450$8,379.60
1,200$10.23218$12,278.62
2,000$9.96357$19,927.14
2,800$9.80649$27,458.17
4,000$9.65540$38,621.60
4,800$9.58376$46,002.05
Manufacturers Standard Package