


SMP253EA4390MB31TV24 | |
|---|---|
DigiKey Part Number | 399-SMP253EA4390MB31TV24TR-ND - Tape & Reel (TR) 399-SMP253EA4390MB31TV24CT-ND - Cut Tape (CT) 399-SMP253EA4390MB31TV24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP253EA4390MB31TV24 |
Description | CAP FILM 4700PF 20% 1.5KVDC SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3900 pF Film Capacitor 300V 1500V (1.5kV) Paper, Metallized Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.500" L x 0.256" W (12.70mm x 6.50mm) | |
Height - Seated (Max) | 0.469" (11.90mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, Y2 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.92000 | $26.92 |
| 10 | $20.66500 | $206.65 |
| 50 | $18.98480 | $949.24 |
| 100 | $15.74180 | $1,574.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $12.29873 | $4,919.49 |
| 800 | $11.77384 | $9,419.07 |
| 1,200 | $11.51089 | $13,813.07 |
| 2,000 | $11.21941 | $22,438.82 |
| 2,800 | $11.04900 | $30,937.20 |
| 4,000 | $10.88499 | $43,539.96 |
| 4,800 | $10.80728 | $51,874.94 |

