


SMP253EA4250MB31TV24 | |
|---|---|
DigiKey Part Number | 399-SMP253EA4250MB31TV24TR-ND - Tape & Reel (TR) 399-SMP253EA4250MB31TV24CT-ND - Cut Tape (CT) 399-SMP253EA4250MB31TV24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP253EA4250MB31TV24 |
Description | CAP FILM 3900PF 20% 1.5KVDC SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2500 pF Film Capacitor 300V 1500V (1.5kV) Paper, Metallized Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.500" L x 0.256" W (12.70mm x 6.50mm) | |
Height - Seated (Max) | 0.469" (11.90mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, Y2 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.47000 | $28.47 |
| 10 | $18.76500 | $187.65 |
| 50 | $14.85660 | $742.83 |
| 100 | $13.63450 | $1,363.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $11.94690 | $4,778.76 |
| 800 | $11.43281 | $9,146.25 |
| 1,200 | $11.17511 | $13,410.13 |
| 2,000 | $10.88960 | $21,779.20 |
| 2,800 | $10.72260 | $30,023.28 |
| 4,000 | $10.56197 | $42,247.88 |
| 4,800 | $10.48580 | $50,331.84 |

