
SCT39XV-240-2R4A011JH | |
---|---|
DigiKey Part Number | 399-SCT39XV-240-2R4A011JH-ND |
Manufacturer | |
Manufacturer Product Number | SCT39XV-240-2R4A011JH |
Description | CMC 900UH 24A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 900 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 24A DCR 3.04mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 900 µH @ 100 kHz | |
Current Rating (Max) | 24A | |
DC Resistance (DCR) (Max) | 3.04mOhm (Typ) | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.087" Dia (53.00mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Horizontal, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $140.82000 | $140.82 |
12 | $114.04417 | $1,368.53 |
36 | $103.90806 | $3,740.69 |
60 | $99.51450 | $5,970.87 |
108 | $94.69333 | $10,226.88 |
252 | $90.59079 | $22,828.88 |