
SCR39XV-120-1R6A024JH | |
---|---|
DigiKey Part Number | 399-SCR39XV-120-1R6A024JH-ND |
Manufacturer | |
Manufacturer Product Number | SCR39XV-120-1R6A024JH |
Description | CMC 7.6MH 12A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7.6 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 12A DCR 13.6mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 7.6 mH @ 100 kHz | |
Current Rating (Max) | 12A | |
DC Resistance (DCR) (Max) | 13.6mOhm (Typ) | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.087" Dia (53.00mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Horizontal, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $134.74000 | $134.74 |
12 | $109.14500 | $1,309.74 |
36 | $99.44194 | $3,579.91 |
48 | $97.05063 | $4,658.43 |
84 | $92.56726 | $7,775.65 |
240 | $86.27708 | $20,706.50 |