SCR22-050-0R9A090J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCR22-050-0R9A090J

DigiKey Part Number
399-SCR22-050-0R9A090J-ND
Manufacturer
Manufacturer Product Number
SCR22-050-0R9A090J
Description
CMC 9MH 5A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
9 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 5A DCR 55mOhm
Datasheet
 Datasheet
EDA/CAD Models
SCR22-050-0R9A090J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
9 mH @ 10 kHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
55mOhm
Voltage Rating - DC
250V
Voltage Rating - AC
250V
Operating Temperature
25°C ~ 120°C
Mounting Type
Through Hole
Size / Dimension
1.201" L x 0.906" W (30.50mm x 23.00mm)
Height (Max)
1.240" (31.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$40.32000$40.32
10$33.17200$331.72
40$29.48775$1,179.51
80$27.80450$2,224.36
120$26.86500$3,223.80
280$25.00600$7,001.68
520$23.73185$12,340.56
1,000$22.58025$22,580.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.