
SCF39XV-400-2R2B005JH | |
|---|---|
DigiKey Part Number | 399-SCF39XV-400-2R2B005JH-ND |
Manufacturer | |
Manufacturer Product Number | SCF39XV-400-2R2B005JH |
Description | CMC 620UH 40A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 620 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 40A DCR 0.78mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 620 µH @ 100 kHz | |
Current Rating (Max) | 40A | |
DC Resistance (DCR) (Max) | 0.78mOhm (Typ) | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 2.087" Dia (53.00mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $206.74000 | $206.74 |
| 12 | $167.45333 | $2,009.44 |
| 36 | $152.58667 | $5,493.12 |
| 48 | $148.92146 | $7,148.23 |
| 84 | $142.05012 | $11,932.21 |
| 240 | $138.90663 | $33,337.59 |




