
SCF39XV-170-Y1R8A006JH | |
|---|---|
DigiKey Part Number | 399-SCF39XV-170-Y1R8A006JH-ND |
Manufacturer | |
Manufacturer Product Number | SCF39XV-170-Y1R8A006JH |
Description | CMC 900UH 17A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 900 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 17A DCR 2.83mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 900 µH @ 100 kHz | |
Current Rating (Max) | 17A | |
DC Resistance (DCR) (Max) | 2.83mOhm (Typ) | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 2.087" Dia (53.00mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Horizontal, 8 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $180.87000 | $180.87 |
| 12 | $153.40667 | $1,840.88 |



