SC-12-300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC-12-300

DigiKey Part Number
399-SC-12-300-ND
Manufacturer
Manufacturer Product Number
SC-12-300
Description
CMC 3MH 12A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 12A DCR 18mOhm
Datasheet
 Datasheet
EDA/CAD Models
SC-12-300 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
3 mH @ 100 kHz
Current Rating (Max)
12A
DC Resistance (DCR) (Max)
18mOhm
Voltage Rating - DC
250V
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.929" Dia (49.00mm)
Height (Max)
1.102" (28.00mm)
Package / Case
Horizontal, No Base, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$77.18000$77.18
10$63.43200$634.32
30$57.78933$1,733.68
60$54.49467$3,269.68
120$51.38975$6,166.77
270$47.98800$12,956.76
510$46.44233$23,685.59
Manufacturers Standard Package