
SC-11-16J | |
---|---|
DigiKey Part Number | 399-SC-11-16J-ND |
Manufacturer | |
Manufacturer Product Number | SC-11-16J |
Description | CMC 1.6MH 11A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.6 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 11A DCR 13mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-11-16J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.6 mH @ 10 kHz | |
Current Rating (Max) | 11A | |
DC Resistance (DCR) (Max) | 13mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.378" L x 0.906" W (35.00mm x 23.00mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.23000 | $30.23 |
10 | $24.83400 | $248.34 |
25 | $22.97440 | $574.36 |
50 | $21.66100 | $1,083.05 |
100 | $20.42410 | $2,042.41 |
250 | $18.89880 | $4,724.70 |
450 | $17.98233 | $8,092.05 |
950 | $16.88248 | $16,038.36 |
2,400 | $16.37885 | $39,309.24 |