
SC-07-D060 | |
|---|---|
DigiKey Part Number | 399-SC-07-D060-ND |
Manufacturer | |
Manufacturer Product Number | SC-07-D060 |
Description | CMC 60UH 7A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 60 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 7A DCR 12mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-07-D060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 60 µH @ 100 kHz | |
Current Rating (Max) | 7A | |
DC Resistance (DCR) (Max) | 12mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.984" L x 0.787" W (25.00mm x 20.00mm) | |
Height (Max) | 0.984" (25.00mm) | |
Package / Case | Vertical, No Base, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.12000 | $33.12 |
| 10 | $27.24100 | $272.41 |
| 25 | $25.19680 | $629.92 |
| 60 | $23.39450 | $1,403.67 |
| 120 | $22.05858 | $2,647.03 |

