
SC-05-300 | |
|---|---|
DigiKey Part Number | 399-SC-05-300-ND |
Manufacturer | |
Manufacturer Product Number | SC-05-300 |
Description | CMC 3MH 5A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 5A DCR 55mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-05-300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3 mH @ 100 kHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 55mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.260" Dia (32.00mm) | |
Height (Max) | 1.260" (32.00mm) | |
Package / Case | Vertical, No Base, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.57000 | $31.57 |
| 10 | $25.95200 | $259.52 |
| 25 | $24.00880 | $600.22 |
| 50 | $22.63820 | $1,131.91 |
| 100 | $21.34590 | $2,134.59 |
| 250 | $19.75172 | $4,937.93 |
| 500 | $18.62716 | $9,313.58 |
| 1,000 | $17.56843 | $17,568.43 |
| 2,500 | $17.20425 | $43,010.62 |

