
SC-02-E120JKH | |
|---|---|
DigiKey Part Number | 399-SC-02-E120JKH-ND |
Manufacturer | |
Manufacturer Product Number | SC-02-E120JKH |
Description | CMC 12MH 2A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR |
Datasheet | Datasheet |
EDA/CAD Models | SC-02-E120JKH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 12 mH @ 10 kHz | |
Current Rating (Max) | 2A | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Height (Max) | 0.669" (17.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.60000 | $22.60 |
| 10 | $18.56900 | $185.69 |
| 25 | $17.17840 | $429.46 |
| 40 | $16.50675 | $660.27 |
| 80 | $15.56438 | $1,245.15 |
| 240 | $14.18017 | $3,403.24 |
| 480 | $13.37196 | $6,418.54 |
| 960 | $12.61100 | $12,106.56 |
| 2,400 | $11.86042 | $28,465.01 |


