
R82MC2470DQ50K | |
---|---|
DigiKey Part Number | 399-R82MC2470DQ50KCT-ND - Cut Tape (CT) 399-R82MC2470DQ50KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82MC2470DQ50K |
Description | CAP FILM 0.047UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82MC2470DQ50K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $2.79200 | $27.92 |
50 | $2.10200 | $105.10 |
100 | $1.89100 | $189.10 |
500 | $1.53398 | $766.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,400 | $1.37739 | $1,928.35 |
2,800 | $1.29485 | $3,625.58 |
4,200 | $1.25353 | $5,264.83 |
7,000 | $1.20772 | $8,454.04 |
9,800 | $1.18095 | $11,573.31 |
14,000 | $1.15520 | $16,172.80 |
16,800 | $1.14300 | $19,202.40 |
33,600 | $1.10190 | $37,023.84 |
35,000 | $1.09972 | $38,490.20 |