
R82MC1220DQ50J | |
---|---|
DigiKey Part Number | 399-19344-1-ND - Cut Tape (CT) 399-19344-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82MC1220DQ50J |
Description | CAP FILM 2200PF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82MC1220DQ50J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.53000 | $2.53 |
10 | $1.50300 | $15.03 |
50 | $1.09800 | $54.90 |
100 | $0.97290 | $97.29 |
500 | $0.76298 | $381.49 |
1,000 | $0.69837 | $698.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $0.60924 | $2,132.34 |
7,000 | $0.57189 | $4,003.23 |
10,500 | $0.55318 | $5,808.39 |
17,500 | $0.53246 | $9,318.05 |
24,500 | $0.52034 | $12,748.33 |
35,000 | $0.50869 | $17,804.15 |
42,000 | $0.50317 | $21,133.14 |
84,000 | $0.48457 | $40,703.88 |
87,500 | $0.48358 | $42,313.25 |